Blue 470nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLMN2BCTT86C

DigiKey Part Number
846-1207-2-ND - Tape & Reel (TR)
846-1207-1-ND - Cut Tape (CT)
846-1207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLMN2BCTT86C
Description
LED BLUE CLEAR 2012 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLMN2BCTT86C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Grade
Automotive
Configuration
Standard
Qualification
AEC-Q102
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.40mm x 0.85mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,11800 Kč71,18 Kč
1005,08990 Kč508,99 Kč
5004,17986 Kč2 089,93 Kč
1 0003,88022 Kč3 880,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,49435 Kč10 483,05 Kč
6 0003,29756 Kč19 785,36 Kč
9 0003,19662 Kč28 769,58 Kč
15 0003,08262 Kč46 239,30 Kč
21 0003,01481 Kč63 311,01 Kč
30 0002,94869 Kč88 460,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč