Red 620nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-H12U8TT86C

DigiKey Part Number
SML-H12U8TT86CTR-ND - Tape & Reel (TR)
SML-H12U8TT86CCT-ND - Cut Tape (CT)
SML-H12U8TT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-H12U8TT86C
Description
LED RED CLEAR 2012 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-H12U8TT86C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q101
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.52mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
1003,14970 Kč314,97 Kč
5002,54832 Kč1 274,16 Kč
1 0002,34947 Kč2 349,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09287 Kč6 278,61 Kč
6 0001,96174 Kč11 770,44 Kč
9 0001,89442 Kč17 049,78 Kč
15 0001,81833 Kč27 274,95 Kč
21 0001,77304 Kč37 233,84 Kč
30 0001,72884 Kč51 865,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč