
LI0805H151R-10 | |
|---|---|
DigiKey Part Number | 240-2384-2-ND - Tape & Reel (TR) 240-2384-1-ND - Cut Tape (CT) 240-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0805H151R-10 |
Description | FERRITE BEAD 150 OHM 0805 4LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0805H151R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 250 | 0,80884 Kč | 202,21 Kč |
| 500 | 0,71982 Kč | 359,91 Kč |
| 1 000 | 0,63750 Kč | 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49036 Kč | 1 961,44 Kč |
| 8 000 | 0,42437 Kč | 3 394,96 Kč |
| 12 000 | 0,38787 Kč | 4 654,44 Kč |
| 20 000 | 0,37796 Kč | 7 559,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











