


RF202LB2STBR1 | |
|---|---|
DigiKey Part Number | 846-RF202LB2STBR1TR-ND - Tape & Reel (TR) 846-RF202LB2STBR1CT-ND - Cut Tape (CT) 846-RF202LB2STBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF202LB2STBR1 |
Description | 200V 2A 14NS, DO-214AA(SMB), SUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMBP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMBP |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07158 Kč | 12 214,74 Kč |
| 6 000 | 3,73177 Kč | 22 390,62 Kč |
| 9 000 | 3,55858 Kč | 32 027,22 Kč |
| 15 000 | 3,36399 Kč | 50 459,85 Kč |
| 21 000 | 3,24877 Kč | 68 224,17 Kč |
| 30 000 | 3,13679 Kč | 94 103,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






