EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-DRDW8TP/K

DigiKey Part Number
497-16061-2-ND - Tape & Reel (TR)
497-16061-1-ND - Cut Tape (CT)
497-16061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-DRDW8TP/K
Description
IC EEPROM 128KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95128-DRDW8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
16K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G128FVT-3GE2Rohm Semiconductor188BR25G128FVT-3GE2CT-ND13,44000 KčSimilar
In-Stock: 8 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1019,63300 Kč196,33 Kč
2519,10800 Kč477,70 Kč
5018,69660 Kč934,83 Kč
10018,28300 Kč1 828,30 Kč
25017,73240 Kč4 433,10 Kč
50017,31580 Kč8 657,90 Kč
1 00016,90003 Kč16 900,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,07791 Kč64 311,64 Kč
8 00015,67430 Kč125 394,40 Kč
12 00015,44114 Kč185 293,68 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč