
BR25G128FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR25G128FVT-3GE2TR-ND - Tape & Reel (TR) BR25G128FVT-3GE2CT-ND - Cut Tape (CT) BR25G128FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128FVT-3GE2 |
Description | IC EEPROM 128KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25G128FVT-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G128FVT-5AE2 | Rohm Semiconductor | 2 634 | 846-BR25G128FVT-5AE2CT-ND | 9,66000 Kč | MFR Recommended |
| 25AA128T-I/ST | Microchip Technology | 3 543 | 25AA128T-I/STCT-ND | 28,35000 Kč | Similar |
| M95128-DRDW3TP/K | STMicroelectronics | 2 350 | 497-14446-1-ND | 26,46000 Kč | Similar |
| M95128-DRDW8TP/K | STMicroelectronics | 8 605 | 497-16061-1-ND | 21,00000 Kč | Similar |
| M95128-DWDW4TP/K | STMicroelectronics | 1 046 | 497-14448-1-ND | 31,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 12,21240 Kč | 305,31 Kč |
| 50 | 11,95620 Kč | 597,81 Kč |
| 100 | 11,69380 Kč | 1 169,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,00112 Kč | 39 003,36 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

