
M95128-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16061-2-ND - Tape & Reel (TR) 497-16061-1-ND - Cut Tape (CT) 497-16061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DRDW8TP/K |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DRDW8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G128FVT-3GE2 | Rohm Semiconductor | 188 | BR25G128FVT-3GE2CT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 19,10800 Kč | 477,70 Kč |
| 50 | 18,69660 Kč | 934,83 Kč |
| 100 | 18,28300 Kč | 1 828,30 Kč |
| 250 | 17,73240 Kč | 4 433,10 Kč |
| 500 | 17,31580 Kč | 8 657,90 Kč |
| 1 000 | 16,90003 Kč | 16 900,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,07791 Kč | 64 311,64 Kč |
| 8 000 | 15,67430 Kč | 125 394,40 Kč |
| 12 000 | 15,44114 Kč | 185 293,68 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



