
M95128-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14446-2-ND - Tape & Reel (TR) 497-14446-1-ND - Cut Tape (CT) 497-14446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DRDW3TP/K |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DRDW3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25128B-XHL-B | Microchip Technology | 376 | AT25128B-XHL-B-ND | 0,63000 Kč | Similar |
| AT25128B-XHL-T | Microchip Technology | 6 472 | AT25128B-XHL-TCT-ND | 0,68000 Kč | Similar |
| BR25S128FVT-WE2 | Rohm Semiconductor | 2 998 | 846-BR25S128FVT-WE2CT-ND | 0,92000 Kč | Similar |
| CAT25128YI-G | Rochester Electronics, LLC | 25 787 | 2156-CAT25128YI-G-OS-ND | 0,71390 Kč | Similar |
| CAT25128YI-GT3 | onsemi | 8 469 | CAT25128YI-GT3OSCT-ND | 0,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 25 | 24,15600 Kč | 603,90 Kč |
| 50 | 23,62700 Kč | 1 181,35 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 22,39480 Kč | 5 598,70 Kč |
| 500 | 21,86354 Kč | 10 931,77 Kč |
| 1 000 | 21,33481 Kč | 21 334,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,29121 Kč | 81 164,84 Kč |
| 8 000 | 19,77972 Kč | 158 237,76 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

