MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25128YI-G | |
|---|---|
DigiKey Part Number | CAT25128YI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25128YI-G |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128YI-G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25128YI-GT3 | onsemi | 8 469 | CAT25128YI-GT3OSCT-ND | 0,58000 Kč | MFR Recommended |
| 25AA128-I/ST | Microchip Technology | 134 | 25AA128-I/ST-ND | 1,05000 Kč | Similar |
| 25AA128T-I/ST | Microchip Technology | 3 543 | 25AA128T-I/STCT-ND | 1,15000 Kč | Similar |
| 25AA128X-I/ST | Microchip Technology | 0 | 25AA128X-I/ST-ND | 1,15180 Kč | Similar |
| 25AA128XT-I/ST | Microchip Technology | 0 | 25AA128XT-I/STTR-ND | 1,15178 Kč | Similar |






