
CAT25128YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25128YI-GT3OSTR-ND - Tape & Reel (TR) CAT25128YI-GT3OSCT-ND - Cut Tape (CT) CAT25128YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128YI-GT3 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 13,01040 Kč | 325,26 Kč |
| 50 | 12,73320 Kč | 636,66 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 250 | 12,08980 Kč | 3 022,45 Kč |
| 500 | 11,80970 Kč | 5 904,85 Kč |
| 1 000 | 11,53000 Kč | 11 530,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,87138 Kč | 26 614,14 Kč |
| 6 000 | 8,65153 Kč | 51 909,18 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

