Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95128-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-16065-2-ND - Tape & Reel (TR) 497-16065-1-ND - Cut Tape (CT) 497-16065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DFDW6TP |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/ST | Microchip Technology | 134 | 25AA128-I/ST-ND | 25,83000 Kč | Similar |
| 25AA128T-I/ST | Microchip Technology | 3 543 | 25AA128T-I/STCT-ND | 28,35000 Kč | Similar |
| 25AA128X-I/ST | Microchip Technology | 0 | 25AA128X-I/ST-ND | 28,45650 Kč | Similar |
| 25AA128XT-I/ST | Microchip Technology | 0 | 25AA128XT-I/STTR-ND | 28,45649 Kč | Similar |
| 25LC128-E/ST | Microchip Technology | 417 | 25LC128-E/ST-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 14,38800 Kč | 359,70 Kč |
| 50 | 14,08120 Kč | 704,06 Kč |
| 100 | 13,77260 Kč | 1 377,26 Kč |
| 250 | 13,36396 Kč | 3 340,99 Kč |
| 500 | 13,05320 Kč | 6 526,60 Kč |
| 1 000 | 12,74306 Kč | 12 743,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,12787 Kč | 48 511,48 Kč |
| 8 000 | 11,82497 Kč | 94 599,76 Kč |
| 12 000 | 11,64985 Kč | 139 798,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



