Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC128XT-E/ST | |
|---|---|
DigiKey Part Number | 25LC128XT-E/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC128XT-E/ST |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC128XT-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC128X-E/ST | Microchip Technology | 0 | 25LC128X-E/ST-ND | 30,07333 Kč | Direct |
| 25LC128T-E/ST | Microchip Technology | 0 | 25LC128T-E/STTR-ND | 30,07334 Kč | Similar |
| AT25128B-XHL-B | Microchip Technology | 376 | AT25128B-XHL-B-ND | 15,54000 Kč | Similar |
| AT25128B-XHL-T | Microchip Technology | 6 472 | AT25128B-XHL-TCT-ND | 16,80000 Kč | Similar |
| CAT25128YI-G | Rochester Electronics, LLC | 25 787 | 2156-CAT25128YI-G-OS-ND | 17,63831 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,07334 Kč | 75 183,35 Kč |
| Unit Price without VAT: | 30,07334 Kč |
|---|---|
| Unit Price with VAT: | 36,38874 Kč |







