EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-RDW6TP

DigiKey Part Number
497-8684-2-ND - Tape & Reel (TR)
497-8684-1-ND - Cut Tape (CT)
497-8684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-RDW6TP
Description
IC EEPROM 128KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95128-RDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1013,31300 Kč133,13 Kč
2512,95160 Kč323,79 Kč
5012,67860 Kč633,93 Kč
10012,40350 Kč1 240,35 Kč
25012,03772 Kč3 009,43 Kč
50011,75888 Kč5 879,44 Kč
1 00011,48024 Kč11 480,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,92762 Kč43 710,48 Kč
8 00010,65533 Kč85 242,64 Kč
12 00010,49781 Kč125 973,72 Kč
20 00010,30145 Kč206 029,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč