25LC128X-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 30,07334 Kč
Datasheet

Similar


Microchip Technology
In Stock: 417
Unit Price: 27,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 376
Unit Price: 15,54000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 472
Unit Price: 16,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 967
Unit Price: 22,26000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25 787
Unit Price: 17,63831 Kč
Datasheet

Similar


onsemi
In Stock: 8 469
Unit Price: 14,28000 Kč
Datasheet

Similar


onsemi
In Stock: 2 975
Unit Price: 18,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 350
Unit Price: 26,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 046
Unit Price: 31,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 806
Unit Price: 14,07000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 15,45705 Kč
Datasheet
EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC128X-E/ST

DigiKey Part Number
25LC128X-E/ST-ND
Manufacturer
Manufacturer Product Number
25LC128X-E/ST
Description
IC EEPROM 128KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC128X-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC128XT-E/STMicrochip Technology025LC128XT-E/STTR-ND30,07334 KčDirect
25LC128-E/STMicrochip Technology41725LC128-E/ST-ND27,30000 KčSimilar
AT25128B-XHL-BMicrochip Technology376AT25128B-XHL-B-ND15,54000 KčSimilar
AT25128B-XHL-TMicrochip Technology6 472AT25128B-XHL-TCT-ND16,80000 KčSimilar
BR25S128FV-WE2Rohm Semiconductor4 967BR25S128FV-WE2CT-ND22,26000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30030,07333 Kč9 022,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,07333 Kč
Unit Price with VAT:36,38873 Kč