
BR25S128FVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR25S128FVT-WE2TR-ND - Tape & Reel (TR) 846-BR25S128FVT-WE2CT-ND - Cut Tape (CT) 846-BR25S128FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S128FVT-WE2 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25S128FVT-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128X-I/ST | Microchip Technology | 0 | 25AA128X-I/ST-ND | 28,45650 Kč | Similar |
| S-25C128A0I-T8T1U3 | ABLIC Inc. | 0 | 1662-2740-2-ND | 12,39769 Kč | Similar |
| 25LC128X-E/ST | Microchip Technology | 0 | 25LC128X-E/ST-ND | 30,07333 Kč | Similar |
| 25LC128X-I/ST | Microchip Technology | 0 | 25LC128X-I/ST-ND | 28,45650 Kč | Similar |
| 25LC128XT-I/ST | Microchip Technology | 0 | 25LC128XT-I/STTR-ND | 28,45649 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 20,59480 Kč | 514,87 Kč |
| 50 | 20,14120 Kč | 1 007,06 Kč |
| 100 | 19,68980 Kč | 1 968,98 Kč |
| 250 | 19,08972 Kč | 4 772,43 Kč |
| 500 | 18,63572 Kč | 9 317,86 Kč |
| 1 000 | 18,18406 Kč | 18 184,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,84548 Kč | 65 536,44 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

