


RBQ10BM100AFHTL | |
|---|---|
DigiKey Part Number | 846-RBQ10BM100AFHTLTR-ND - Tape & Reel (TR) 846-RBQ10BM100AFHTLCT-ND - Cut Tape (CT) 846-RBQ10BM100AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10BM100AFHTL |
Description | DIODE ARR SCHOTT 100V 10A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBQ10BM100AFHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 100 | 21,07990 Kč | 2 107,99 Kč |
| 500 | 16,79336 Kč | 8 396,68 Kč |
| 1 000 | 15,41484 Kč | 15 414,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,92335 Kč | 34 808,38 Kč |
| 5 000 | 13,00188 Kč | 65 009,40 Kč |
| 7 500 | 12,53261 Kč | 93 994,57 Kč |
| 12 500 | 12,12634 Kč | 151 579,25 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

