



ERM8-030-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13749TR-ND - Tape & Reel (TR) SAM13749CT-ND - Cut Tape (CT) SAM13749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-01-L-D-EM2-L-TR |
Description | CONN HDR 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-01-L-D-EM2-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,80000 Kč | 160,80 Kč |
| 10 | 136,70800 Kč | 1 367,08 Kč |
| 25 | 128,12800 Kč | 3 203,20 Kč |
| 50 | 122,01300 Kč | 6 100,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 95,85184 Kč | 11 981,48 Kč |
| 625 | 90,09576 Kč | 56 309,85 Kč |
| Unit Price without VAT: | 160,80000 Kč |
|---|---|
| Unit Price with VAT: | 194,56800 Kč |















