



ERF8-030-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13583TR-ND - Tape & Reel (TR) SAM13583CT-ND - Cut Tape (CT) SAM13583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-05.0-S-DV-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 60 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER8-60S-0.8SV-5H | Hirose Electric Co Ltd | 328 | H125552CT-ND | 117,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 147,76100 Kč | 1 477,61 Kč |
| 25 | 138,49720 Kč | 3 462,43 Kč |
| 50 | 131,88600 Kč | 6 594,30 Kč |
| 100 | 125,58970 Kč | 12 558,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 98,62651 Kč | 36 984,94 Kč |
| 750 | 98,09899 Kč | 73 574,24 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |
















