
ERM8-030-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13767TR-ND - Tape & Reel (TR) SAM13767CT-ND - Cut Tape (CT) SAM13767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-09.0-L-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 134,34500 Kč | 1 343,45 Kč |
| 25 | 125,92920 Kč | 3 148,23 Kč |
| 50 | 119,91960 Kč | 5 995,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 102,42824 Kč | 12 803,53 Kč |
| 625 | 89,30466 Kč | 55 815,41 Kč |
| 1 250 | 88,34917 Kč | 110 436,46 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |
















