
2479774-2 | |
|---|---|
DigiKey Part Number | 343-2479774-2TR-ND - Tape & Reel (TR) 343-2479774-2CT-ND - Cut Tape (CT) 343-2479774-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2479774-2 |
Description | USB-C CHARGE ONLY RECEPTACLE,6 P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2479774-2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity Linx | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 1000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 455 | 1175-1003-030-01210-TRCT-ND | 0,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,68400 Kč | 934,20 Kč |
| 100 | 17,78950 Kč | 1 778,95 Kč |
| 250 | 16,67492 Kč | 4 168,73 Kč |
| 500 | 15,87826 Kč | 7 939,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,79597 Kč | 12 795,97 Kč |
| 2 000 | 12,18514 Kč | 24 370,28 Kč |
| 3 000 | 11,84154 Kč | 35 524,62 Kč |
| 5 000 | 11,42262 Kč | 57 113,10 Kč |
| 7 000 | 11,15474 Kč | 78 083,18 Kč |
| 10 000 | 10,87780 Kč | 108 778,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











