
2345986-1 | |
|---|---|
DigiKey Part Number | 17-2345986-1TR-ND - Tape & Reel (TR) 17-2345986-1CT-ND - Cut Tape (CT) 17-2345986-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2345986-1 |
Description | USB TYPE C 3.1 TOP MOUNT DUAL SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2345986-1 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 100 | 24,59280 Kč | 2 459,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 21,39798 Kč | 19 258,18 Kč |
| 1 800 | 20,37675 Kč | 36 678,15 Kč |
| 2 700 | 19,80237 Kč | 53 466,40 Kč |
| 4 500 | 19,10192 Kč | 85 958,64 Kč |
| 6 300 | 18,65419 Kč | 117 521,40 Kč |
| 9 000 | 18,19114 Kč | 163 720,26 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |











