
2479774-1 | |
|---|---|
DigiKey Part Number | 343-2479774-1TR-ND - Tape & Reel (TR) 343-2479774-1CT-ND - Cut Tape (CT) 343-2479774-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2479774-1 |
Description | USB-C CHARGE ONLY RECEPTACLE,6 P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2479774-1 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity Linx | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 1000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 455 | 1175-1003-030-01210-TRCT-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 10,41500 Kč | 520,75 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 250 | 9,29456 Kč | 2 323,64 Kč |
| 500 | 8,85024 Kč | 4 425,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,42734 Kč | 8 427,34 Kč |
| 2 000 | 8,02491 Kč | 16 049,82 Kč |
| 3 000 | 7,79859 Kč | 23 395,77 Kč |
| 5 000 | 7,52253 Kč | 37 612,65 Kč |
| 7 000 | 7,34612 Kč | 51 422,84 Kč |
| 10 000 | 7,16372 Kč | 71 637,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











