USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJC-H-G-SMT-P6-TR

DigiKey Part Number
2223-UJC-H-G-SMT-P6-TR-ND - Tape & Reel (TR)
2223-UJC-H-G-SMT-P6-TRCT-ND - Cut Tape (CT)
2223-UJC-H-G-SMT-P6-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-H-G-SMT-P6-TR
Description
CONN RCPT TYPE C 24POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJC-H-G-SMT-P6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel (SUS304)
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,75800 Kč77,58 Kč
257,28280 Kč182,07 Kč
506,93240 Kč346,62 Kč
1006,60080 Kč660,08 Kč
2506,18576 Kč1 546,44 Kč
5005,89042 Kč2 945,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,60888 Kč5 608,88 Kč
2 0005,34099 Kč10 681,98 Kč
3 0005,19024 Kč15 570,72 Kč
5 0005,00649 Kč25 032,45 Kč
7 0004,88907 Kč34 223,49 Kč
10 0004,76761 Kč47 676,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč