
UJC-H-G-SMT-2-P6-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-SMT-2-P6-TR-ND - Tape & Reel (TR) 2223-UJC-H-G-SMT-2-P6-TRCT-ND - Cut Tape (CT) 2223-UJC-H-G-SMT-2-P6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-SMT-2-P6-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-SMT-2-P6-TR Models |
Category | Features 3.0µ" Finish Thickness, Power Only, No Data |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,84800 Kč | 146,20 Kč |
| 50 | 5,56840 Kč | 278,42 Kč |
| 100 | 5,29940 Kč | 529,94 Kč |
| 250 | 4,96780 Kč | 1 241,95 Kč |
| 500 | 4,73002 Kč | 2 365,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,50395 Kč | 4 503,95 Kč |
| 2 000 | 4,28883 Kč | 8 577,66 Kč |
| 3 000 | 4,16783 Kč | 12 503,49 Kč |
| 5 000 | 4,02027 Kč | 20 101,35 Kč |
| 7 000 | 3,92593 Kč | 27 481,51 Kč |
| 10 000 | 3,82838 Kč | 38 283,80 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |










