


UJ20-C-H-G-SMT-2A-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-2A-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-2A-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-2A-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-2A-P16-TR |
Description | USB JACK, TYPE C, 2.0, SMT, HORI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-2A-P16-TR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 25 | 6,43200 Kč | 160,80 Kč |
| 50 | 6,12320 Kč | 306,16 Kč |
| 100 | 5,83120 Kč | 583,12 Kč |
| 250 | 5,46580 Kč | 1 366,45 Kč |
| 500 | 5,20428 Kč | 2 602,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,95568 Kč | 4 955,68 Kč |
| 2 000 | 4,71887 Kč | 9 437,74 Kč |
| 3 000 | 4,58578 Kč | 13 757,34 Kč |
| 5 000 | 4,42337 Kč | 22 116,85 Kč |
| 7 000 | 4,31959 Kč | 30 237,13 Kč |
| 10 000 | 4,21227 Kč | 42 122,70 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











