New Product
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
UJ20-C-H-G-SMT-1A-P16-TR

UJ20-C-H-G-SMT-1A-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-SMT-1A-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-SMT-1A-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-SMT-1A-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-SMT-1A-P16-TR
Description
USB JACK, TYPE C, 2.0, SMT, HORI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS201)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,90800 Kč69,08 Kč
256,47560 Kč161,89 Kč
506,16500 Kč308,25 Kč
1005,87100 Kč587,10 Kč
2505,50316 Kč1 375,79 Kč
5005,23984 Kč2 619,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,98954 Kč4 989,54 Kč
2 0004,75111 Kč9 502,22 Kč
3 0004,61711 Kč13 851,33 Kč
5 0004,45359 Kč22 267,95 Kč
7 0004,34911 Kč30 443,77 Kč
10 0004,24105 Kč42 410,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč