USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 16 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D13-0824-16007

DigiKey Part Number
6159-D13-0824-16007TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D13-0824-16007
Description
USB Type C female 16P SMT
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 16 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Walta
Termination
PC Board, Solder
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Current Rating (Amps)
0.25A, 1.25A, 5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
100VAC
Number of Contacts
16
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel (SUS)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Walta
A separate 2 085,55 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
546,92400 Kč234,62 Kč
1037,54000 Kč375,40 Kč
2528,15480 Kč703,87 Kč
5023,56680 Kč1 178,34 Kč
10018,77000 Kč1 877,00 Kč
50014,18174 Kč7 090,87 Kč
Unit Price without VAT:46,92400 Kč
Unit Price with VAT:56,77804 Kč