


USB4520-03-0-A | |
|---|---|
DigiKey Part Number | 2073-USB4520-03-0-ATR-ND - Tape & Reel (TR) 2073-USB4520-03-0-ACT-ND - Cut Tape (CT) 2073-USB4520-03-0-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4520-03-0-A |
Description | USB C REC 16P 3U" MID MNT 2.1MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4520-03-0-A Models |
Category | Features Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,70100 Kč | 127,01 Kč |
| 25 | 11,91280 Kč | 297,82 Kč |
| 50 | 11,34120 Kč | 567,06 Kč |
| 100 | 10,79690 Kč | 1 079,69 Kč |
| 250 | 10,11992 Kč | 2 529,98 Kč |
| 500 | 9,63650 Kč | 4 818,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,96086 Kč | 12 545,20 Kč |
| 2 800 | 8,53310 Kč | 23 892,68 Kč |
| 4 200 | 8,29250 Kč | 34 828,50 Kč |
| 7 000 | 7,99913 Kč | 55 993,91 Kč |
| 9 800 | 7,81151 Kč | 76 552,80 Kč |
| 14 000 | 7,61755 Kč | 106 645,70 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |











