
USB4930-00-A | |
|---|---|
DigiKey Part Number | 2073-USB4930-00-ATR-ND - Tape & Reel (TR) 2073-USB4930-00-ACT-ND - Cut Tape (CT) 2073-USB4930-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4930-00-A |
Description | USB TYPE C, 2.0, 16P, RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 50 | 7,18980 Kč | 359,49 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 250 | 6,41784 Kč | 1 604,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,91146 Kč | 4 729,17 Kč |
| 1 600 | 5,62904 Kč | 9 006,46 Kč |
| 2 400 | 5,47024 Kč | 13 128,58 Kč |
| 4 000 | 5,27654 Kč | 21 106,16 Kč |
| 5 600 | 5,15276 Kč | 28 855,46 Kč |
| 8 000 | 5,02472 Kč | 40 197,76 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










