
2480842-1 | |
|---|---|
DigiKey Part Number | 343-2480842-1TR-ND - Tape & Reel (TR) 343-2480842-1CT-ND - Cut Tape (CT) 343-2480842-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2480842-1 |
Description | USB TYPE-C CHARGE-ONLY RECEPTACL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity Linx | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 1000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,42520 Kč | 585,63 Kč |
| 50 | 22,30820 Kč | 1 115,41 Kč |
| 100 | 21,24160 Kč | 2 124,16 Kč |
| 250 | 19,90948 Kč | 4 977,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,95868 Kč | 9 479,34 Kč |
| 1 000 | 18,05366 Kč | 18 053,66 Kč |
| 1 500 | 17,54453 Kč | 26 316,80 Kč |
| 2 500 | 16,92355 Kč | 42 308,88 Kč |
| 3 500 | 16,52675 Kč | 57 843,62 Kč |
| 5 000 | 16,11634 Kč | 80 581,70 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



