USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2480803-1

DigiKey Part Number
343-2480803-1TR-ND - Tape & Reel (TR)
343-2480803-1CT-ND - Cut Tape (CT)
343-2480803-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2480803-1
Description
USB-C CHARGE ONLY RECEPTACLE,6 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2480803-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
TE Connectivity Linx
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
3A
Part Status
Active
Voltage - Rated
20VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
1000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Vertical
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,68400 Kč934,20 Kč
10017,78950 Kč1 778,95 Kč
25016,67492 Kč4 168,73 Kč
50015,87826 Kč7 939,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,12003 Kč15 120,03 Kč
2 00014,39844 Kč28 796,88 Kč
3 00013,99251 Kč41 977,53 Kč
5 00013,49743 Kč67 487,15 Kč
7 00013,18101 Kč92 267,07 Kč
10 00012,85378 Kč128 537,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč