
DM1B-DSF-PEJ(92) | |
|---|---|
DigiKey Part Number | 26-DM1B-DSF-PEJ(92)TR-ND - Tape & Reel (TR) 26-DM1B-DSF-PEJ(92)CT-ND - Cut Tape (CT) 26-DM1B-DSF-PEJ(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM1B-DSF-PEJ(92) |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM1B-DSF-PEJ(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 100 | 49,54480 Kč | 4 954,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 49,64347 Kč | 22 339,56 Kč |
| 900 | 47,27513 Kč | 42 547,62 Kč |
| 1 350 | 45,94253 Kč | 62 022,42 Kč |
| 2 250 | 44,31763 Kč | 99 714,67 Kč |
| 3 150 | 43,27941 Kč | 136 330,14 Kč |
| 4 500 | 42,20509 Kč | 189 922,90 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











