
374219-E | |
|---|---|
DigiKey Part Number | 2684-374219-E-ND |
Manufacturer | |
Manufacturer Product Number | 374219-E |
Description | PREALIGN MDL W ELEC GDBSH KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Bushing For M4 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Bushing | |
For Use With/Related Products | - | |
Specifications | M4 Thread | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 5 | 199,85800 Kč | 999,29 Kč |
| 10 | 193,43400 Kč | 1 934,34 Kč |
| 30 | 183,65567 Kč | 5 509,67 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |










