
1903302-3 | |
|---|---|
DigiKey Part Number | A118076TR-ND - Tape & Reel (TR) A118076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903302-3 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1903302-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | - | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | - | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 184,11000 Kč | 1 841,10 Kč |
| 25 | 172,57000 Kč | 4 314,25 Kč |
| 50 | 164,33040 Kč | 8 216,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 135,53394 Kč | 24 396,11 Kč |
| 360 | 129,06828 Kč | 46 464,58 Kč |
| 540 | 125,43156 Kč | 67 733,04 Kč |
| 900 | 120,99584 Kč | 108 896,26 Kč |
| 1 260 | 118,16108 Kč | 148 882,96 Kč |
| 1 800 | 115,22897 Kč | 207 412,15 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |











