12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

104D-RCA0-RA1

DigiKey Part Number
4827-104D-RCA0-RA1TR-ND - Tape & Reel (TR)
4827-104D-RCA0-RA1CT-ND - Cut Tape (CT)
4827-104D-RCA0-RA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104D-RCA0-RA1
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
104D-RCA0-RA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
ATTEND Technology
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.112" (2.85mm)
Part Status
Active
Mounting Feature
Reverse
Card Type
Secure Digital - SD
Contact Finish
Gold
Number of Positions
12 (9 + 3)
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,79000 Kč77,79 Kč
1066,07000 Kč660,70 Kč
2561,92400 Kč1 548,10 Kč
5058,96260 Kč2 948,13 Kč
10056,14510 Kč5 614,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35052,90623 Kč18 517,18 Kč
70050,38211 Kč35 267,48 Kč
1 05048,96196 Kč51 410,06 Kč
1 75047,23008 Kč82 652,64 Kč
2 45046,12326 Kč113 001,99 Kč
3 50044,97840 Kč157 424,40 Kč
Manufacturers Standard Package
Unit Price without VAT:77,79000 Kč
Unit Price with VAT:94,12590 Kč