
SD-6-B | |
|---|---|
DigiKey Part Number | 2223-SD-6-BTR-ND - Tape & Reel (TR) 2223-SD-6-BCT-ND - Cut Tape (CT) 2223-SD-6-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-6-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (9 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-6-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.136" (3.45mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (9 + 1) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,35640 Kč | 258,91 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 250 | 9,18284 Kč | 2 295,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,70247 Kč | 6 091,73 Kč |
| 1 400 | 8,39335 Kč | 11 750,69 Kč |
| 2 100 | 8,21792 Kč | 17 257,63 Kč |
| 3 500 | 8,00210 Kč | 28 007,35 Kč |
| 4 900 | 7,86302 Kč | 38 528,80 Kč |
| 7 000 | 7,71838 Kč | 54 028,66 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











