
11405 | |
|---|---|
DigiKey Part Number | 1568-11405-ND |
Manufacturer | |
Manufacturer Product Number | 11405 |
Description | DISPLAY LED 7-SEG 0.8" QUAD RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 1.9V 10mA 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 11405 Models |
Category | Common Pin Common Cathode |
Manufacturer SparkFun Electronics | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.9V |
Part Status Active | Current - Test 10mA |
Number of Characters 4 | Millicandela Rating 25mcd |
Size / Dimension 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) | Wavelength - Peak 638nm |
Digit/Alpha Size 0.80" (20.48mm) | Power Dissipation (Max) 38mW |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |









