3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLPX-0848-2-B

DigiKey Part Number
2092-KLPX-0848-2-B-ND
Manufacturer
Manufacturer Product Number
KLPX-0848-2-B
Description
RCA PHONO JACK, VERTICAL, BLK RO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
KLPX-0848-2-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.130" (3.30mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Lock
Insulation Color
Black
Operating Temperature
-20°C ~ 60°C
Voltage - Rated
16VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,14200 Kč181,42 Kč
2517,00840 Kč425,21 Kč
5016,19780 Kč809,89 Kč
10015,42090 Kč1 542,09 Kč
25014,45504 Kč3 613,76 Kč
50013,76418 Kč6 882,09 Kč
1 00013,10716 Kč13 107,16 Kč
2 50012,28660 Kč30 716,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč