3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
PJRAN1X1U01AUX
PJRAN1X1U01AUX

PJRAN1X1U01AUX

DigiKey Part Number
SC1852-ND
Manufacturer
Manufacturer Product Number
PJRAN1X1U01AUX
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Insulation Color
Black
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
34VAC/DC
Connector Type
Phono (RCA) Jack
Current Rating (Amps)
2 A
Gender
Female
Contact Material - Plating
Gold
Signal Lines
Mono
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Gold, Black
Actual Diameter
0.134" (3.40mm ID), 0.328" (8.33mm OD)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,36800 Kč523,68 Kč
2549,08560 Kč1 227,14 Kč
5046,74140 Kč2 337,07 Kč
10044,50770 Kč4 450,77 Kč
25041,72016 Kč10 430,04 Kč
50039,72890 Kč19 864,45 Kč
1 00037,83313 Kč37 833,13 Kč
2 50035,46628 Kč88 665,70 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč