



PJRAN1X1U03AUX | |
|---|---|
DigiKey Part Number | SC1853-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN1X1U03AUX |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAN1X1U03AUX Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Insulation Color Red |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Gold, Red |
Actual Diameter 0.134" (3.40mm ID), 0.328" (8.33mm OD) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,76400 Kč | 527,64 Kč |
| 25 | 49,46080 Kč | 1 236,52 Kč |
| 50 | 47,09180 Kč | 2 354,59 Kč |
| 100 | 44,84350 Kč | 4 484,35 Kč |
| 250 | 42,03468 Kč | 10 508,67 Kč |
| 500 | 40,02880 Kč | 20 014,40 Kč |
| 1 000 | 38,11885 Kč | 38 118,85 Kč |
| 2 500 | 35,73415 Kč | 89 335,38 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |









