



PJRAS4X2U01AUX | |
|---|---|
DigiKey Part Number | SC2539-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS4X2U01AUX |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Insulation Color Red, White |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, White |
Number of Positions/Contacts 8 Sets of 2 Conductors, 12 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 Kč | 204,80 Kč |
| 10 | 174,01800 Kč | 1 740,18 Kč |
| 42 | 157,25048 Kč | 6 604,52 Kč |
| 84 | 149,74500 Kč | 12 578,58 Kč |
| 126 | 145,52341 Kč | 18 335,95 Kč |
| 252 | 138,58147 Kč | 34 922,53 Kč |
| 504 | 131,97187 Kč | 66 513,82 Kč |
| 1 008 | 125,67963 Kč | 126 685,07 Kč |
| Unit Price without VAT: | 204,80000 Kč |
|---|---|
| Unit Price with VAT: | 247,80800 Kč |





