11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-5-B

DigiKey Part Number
2223-SD-5-BTR-ND - Tape & Reel (TR)
2223-SD-5-BCT-ND - Cut Tape (CT)
2223-SD-5-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD-5-B
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SD-5-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.069" (1.75mm)
Card Type
Secure Digital - SD
Mounting Feature
Normal, Standard - Top
Number of Positions
11 (9 + 2)
Contact Finish
Gold
Connector Type
Connector
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1019,31800 Kč193,18 Kč
2518,40280 Kč460,07 Kč
5017,74760 Kč887,38 Kč
10017,11550 Kč1 711,55 Kč
25016,31628 Kč4 079,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60015,58787 Kč9 352,72 Kč
1 20015,03474 Kč18 041,69 Kč
1 80014,72053 Kč26 496,95 Kč
3 00014,33421 Kč43 002,63 Kč
4 20014,08541 Kč59 158,72 Kč
6 00013,82645 Kč82 958,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč