
SD-3-B | |
|---|---|
DigiKey Part Number | 2223-SD-3-BTR-ND - Tape & Reel (TR) 2223-SD-3-BCT-ND - Cut Tape (CT) 2223-SD-3-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-3-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-3-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.110" (2.80mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 11 (9 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 50 | 17,74760 Kč | 887,38 Kč |
| 100 | 17,11550 Kč | 1 711,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 15,82316 Kč | 7 120,42 Kč |
| 900 | 15,26181 Kč | 13 735,63 Kč |
| 1 350 | 14,94280 Kč | 20 172,78 Kč |
| 2 250 | 14,55059 Kč | 32 738,83 Kč |
| 3 150 | 14,29790 Kč | 45 038,39 Kč |
| 4 500 | 14,03492 Kč | 63 157,14 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




