
KLDPLX-0202-A | |
|---|---|
DigiKey Part Number | 2092-KLDPLX-0202-A-ND |
Manufacturer | |
Manufacturer Product Number | KLDPLX-0202-A |
Description | DC POWER JACK 2.0MM PNLMT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KLDPLX-0202-A Models |
Category | Shielding Unshielded |
Manufacturer Kycon, Inc. | Voltage - Rated 24VDC |
Series | Current Rating (Amps) 3 A |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Jack | Contact Material - Plating Nickel, Tin |
Gender Male | Body Material Brass |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch | Thread Size M8x0.75 |
Mounting Type Panel Mount | Body Color Silver, Black |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 34,89100 Kč | 348,91 Kč |
| 25 | 32,70160 Kč | 817,54 Kč |
| 50 | 31,14140 Kč | 1 557,07 Kč |
| 100 | 29,65230 Kč | 2 965,23 Kč |
| 250 | 27,79456 Kč | 6 948,64 Kč |
| 500 | 26,46772 Kč | 13 233,86 Kč |
| 1 000 | 25,46915 Kč | 25 469,15 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |










