
LFB11851M0LMB(R) | |
|---|---|
DigiKey Part Number | 1939-1885-ND |
Manufacturer | |
Manufacturer Product Number | LFB11851M0LMB(R) |
Description | CBL ASSY 2.5MM JACK-PLG RND 3.3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer GlobTek, Inc. | Length 3.3' (1.00m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,29400 Kč | 852,94 Kč |
| 25 | 79,95200 Kč | 1 998,80 Kč |
| 50 | 76,13040 Kč | 3 806,52 Kč |
| 100 | 72,49560 Kč | 7 249,56 Kč |
| 300 | 67,08790 Kč | 20 126,37 Kč |
| 500 | 64,71374 Kč | 32 356,87 Kč |
| 1 000 | 61,62682 Kč | 61 626,82 Kč |
| 2 500 | 57,77264 Kč | 144 431,60 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |







