
FC592510 | |
|---|---|
DigiKey Part Number | 4654-FC592510-ND |
Manufacturer | |
Manufacturer Product Number | FC592510 |
Description | 2.5MM DC PLUG TO FREE END 1000MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer CLIFF Electronic Components Ltd | Length 3.3' (1.00m) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 41,86160 Kč | 1 046,54 Kč |
| 50 | 39,86260 Kč | 1 993,13 Kč |
| 100 | 37,95600 Kč | 3 795,60 Kč |
| 300 | 35,12407 Kč | 10 537,22 Kč |
| 500 | 33,88070 Kč | 16 940,35 Kč |
| 1 000 | 32,26406 Kč | 32 264,06 Kč |
| 2 500 | 30,24535 Kč | 75 613,38 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











