New at DigiKey
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC592505

DigiKey Part Number
4654-FC592505-ND
Manufacturer
Manufacturer Product Number
FC592505
Description
2.5MM DC PLUG TO FREE END 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
CLIFF Electronic Components Ltd
Length
1.64' (500.00mm)
Packaging
Bag
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,54200 Kč345,42 Kč
2532,37040 Kč809,26 Kč
5030,82500 Kč1 541,25 Kč
10029,35310 Kč2 935,31 Kč
30027,16230 Kč8 148,69 Kč
50026,20046 Kč13 100,23 Kč
1 00024,94961 Kč24 949,61 Kč
2 50023,38850 Kč58 471,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč