Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m)
What is a Temperature Rise Test?
Visualize a 2 Conductor UL 2464 Wire

10-02220

DigiKey Part Number
839-10-02220-ND
Manufacturer
Manufacturer Product Number
10-02220
Description
CBL ASSY 2.5MM PLUG-CBL RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Round
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 074
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10115,36300 Kč1 153,63 Kč
25108,13120 Kč2 703,28 Kč
9098,78156 Kč8 890,34 Kč
18094,06522 Kč16 931,74 Kč
27091,41285 Kč24 681,47 Kč
54087,05265 Kč47 008,43 Kč
1 08082,90107 Kč89 533,16 Kč
2 52078,09640 Kč196 802,93 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč