
10-02937 | |
|---|---|
DigiKey Part Number | 839-10-02937-ND |
Manufacturer | |
Manufacturer Product Number | 10-02937 |
Description | CBL ASSY 2.5MM PLG-CBL RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,29400 Kč | 852,94 Kč |
| 25 | 79,95200 Kč | 1 998,80 Kč |
| 50 | 76,13040 Kč | 3 806,52 Kč |
| 200 | 69,03510 Kč | 13 807,02 Kč |
| 400 | 65,74003 Kč | 26 296,01 Kč |
| 600 | 63,88712 Kč | 38 332,27 Kč |
| 1 000 | 61,62682 Kč | 61 626,82 Kč |
| 2 600 | 57,61358 Kč | 149 795,31 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |











