
10-02938 | |
|---|---|
DigiKey Part Number | 839-10-02938-ND |
Manufacturer | |
Manufacturer Product Number | 10-02938 |
Description | CBL ASSY 2.5MM JACK-CBL RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02938 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,93500 Kč | 1 219,35 Kč |
| 25 | 114,28800 Kč | 2 857,20 Kč |
| 50 | 108,83260 Kč | 5 441,63 Kč |
| 200 | 98,69060 Kč | 19 738,12 Kč |
| 400 | 93,98233 Kč | 37 592,93 Kč |
| 600 | 91,33360 Kč | 54 800,16 Kč |
| 1 000 | 88,10362 Kč | 88 103,62 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |


